Site: Industry
Currency: GBP    
Comfortable CH23-1225LF 1225 Style Coin 2-cell Holder

Comfortable CH23-1225LF 1225 Style Coin 2-cell Holder

Comfortable
Standard range
Order Code:

18-0496

Brand: Comfortable MPN: CH23-1225LF
Qty Unit Price (Ex VAT)
5+ £0.286
Price per unit Ex VAT
Order in multiples of 5
945 in stock, despatched same dayAdditional quantity lead time 6 months

A PCB mounting coin cell holder for use on equipment where battery replacement may be necessary.


  • Holder for non-tagged coin cells
  • Cells held in position by positive contact
  • Negative terminal in base of holder
  • Raised sides holds the cells in place
  • For CR1225 size battery
  • Takes 2 cells
  • PCB pin terminals
  • Tin plated phosphor bronze contacts
  • PBT body
Type Coin cell holder
Battery Size CR1225
Body Material PBT
Contact material Tin plated phosphor bronze
Height 5.5mm
Length 15mm
Number of Cells 2
Terminal Type PCB pin
Width 15mm

Order Code: 18-3615

MPN: 501

Keystone
Extended range
Price per unit Ex VAT
100+
£2.03
Available to back orderBack-order availability date - 15/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C