Comus CEA403 Large SMD Grade 2 Armoured NO Proximity Switch and Magnet

Order Code:

78-4048

Brand: Comus MPN: CEA403

Discontinued


A security grade 2, flush mounting proximity reed switch in an aluminium housing, complemented by a flush mounting magnet. Suitable for alarm systems, appliance switching, production automation, safety door guards, etc.


  • 30mm Operating distance
  • Normally open type
  • Supervisory loop
  • 750mm Cable with 500mm armouring
  • Security grade 2 to BS EN 50131- 1
Type Proximity switch and magnet

Reviews


Be the first to submit a review

Trustpilot