Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This brass proximity switch is strongly constructed and fitted with a long life reed switch.
Connection | Cable |
---|---|
Contact Configuration | NO |
Material | Brass |
Operating Temperature | -20 to +85°C |
Operating Voltage (DC) | 48V |
Output | N/A |
Protection Type | N/A |
Sensor Type | Proximity |
Size | 28x8x0.8mm |
Switching Frequency | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In