Comus G3FE002 Flush Integral Buzzer Silver SS Final Exit Switch

Extended range
Order Code:

78-4066

Brand: Comus MPN: G3FE002
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.48
5+ £48.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A sealed final exit switch in a flush mounting stainless steel housing with a sturdy, positive action metal push button and an integral buzzer. The switch has a removable faceplate for limited space installations and is vandal proof, with security screws.


  • Security Grade 3
  • Selectable resistors
  • Quick and easy to install
  • Supplied with fixing screws
  • Anti-vandal screws
  • Anti-vandal push button
  • BE EN50131-2-6 approved
  • Faceplate dimensions 50 x 30mm
  • Body dimensions 30 x 16mm
Type Final exit switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot