Comus G3SB001 16 Ohm White Alarm Extension Speaker

Order Code:

78-4063

Brand: Comus MPN: G3SB001

Discontinued


A 16Ω extension speaker for alarm systems. A strong Mylar cone enables the speaker to emit 92dB @ 1m and there is an anti-tamper switch for added security. A weather resistant white polycarbonate housing allows the speaker to be mounted outside or in harsh environments.


  • Security Grade 3
  • Left, right and bottom wire entry points
  • Environmental Class 2
  • Quick-clip cover, no screws
  • Dimensions 112 x 112 x 50mm
Type Alarm extension speaker

Reviews


Be the first to submit a review

Trustpilot