Comus G3SMS001 SMD White Shock and Motion Sensor

Order Code:

78-4068

Brand: Comus MPN: G3SMS001

Discontinued


A Grade 3 surface mounting motion sensor with separate shock and/or vibration sensitivity. The unit features fully adjustable vibration and motion calibration and an adjustable pulse count that eliminate false triggers. There is a teach mode that can learn alarm trigger levels.


  • Heartbeat pulse indication
  • Auto calibrate mode
  • Activation LED to assist in setting-up
  • Anti-tamper switch and cable guard
  • LED Status indicators
  • BE EN50131-2-8 Approved
  • Dimensions 88 x 25 x 22mm
Type Shock and motion sensor

Reviews


Be the first to submit a review

Trustpilot