Christmas Opening Hours and Delivery Dates here
Conec 101B10119X Male Connector DIN 41617 31 Pins Angled Class 2 PCB Mount

Image Representative of Range

Conec 101B10119X Male Connector DIN 41617 31 Pins Angled Class 2 PCB Mount

Order Code:

49-5700

Brand: Conec MPN: 101B10119X EAN-13: 2050000454561
Qty Unit Price (Ex VAT)
1+ £6.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

This 31-Pin Male Connector DIN 41617 from Conec is a Class 2 quality connector equipped with angled solder pins for excellent electrical connection.

Manufactured with a 2.5mm grid pitch, 4A maximum working current, 250V working voltage, -55°C to +125°C working temperature, polycarbonate glass filled insulator and copper alloy contacts.


  • 31 pins
  • Male connector
  • Class 2
  • PA casing material
  • Soldering connection
  • DIN41617 standard
  • Manufacturer's part 101B10119X
Contact Material Copper alloy
Current Rating 4A
Flame Resistance UL94V-1
Grid Pitch 2.5mm
Housing Material Glass filled polycarbonate
Operating Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot