Conec 15-000423 D-SUB Connector Plug with Solder Pin Number of Pins 15

Order Code:

49-5982

Brand: Conec MPN: 15-000423

Discontinued


This 15-Pin D-SUB Connector Plug with Solder Pin from Conec has been designed with a 4-40 UNC threaded rear spacer and PCB clip including hexlocking screws. Manufactured with a one-piece, zinc die-cast nickel plated shell and IP67 protection for harsh environments, waterproof up to 1.45 PSI.


  • IP67 protection
  • Solder pin
  • Straight plug
  • Shell size 2
  • Quality class 3
  • Precision machined contacts - gold finish
  • Manufacturer's part 15-000423
Type Male
Connection D-sub
Number of pins 15
Number of Rows 2
Orientation Straight
Pitch N/A

Reviews


Be the first to submit a review

Trustpilot