Conec 17-250001 P67 mini USB Receptacle Kit with mini-B USB 2.0 Receptacle

Image Representative of Range

Conec 17-250001 P67 mini USB Receptacle Kit with mini-B USB 2.0 Receptacle

Standard range
Order Code:

49-5193

Brand: Conec MPN: 17-250001 EAN-13: 2050001448590
Qty Unit Price (Ex VAT)
1+ £10.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

This Mini USB Receptacle Kit with Mini-B USB 2.0 Receptacle from Conec is ideal for rear panel mounting up to a wall thickness of 3.2mm, and remains IP67 rated when covered or fully mated with an appropriate mating connector. Manufactured with black polyester (housing), a 1A current rating (maximum at 25°C) and operating temperature of -40°C to +85°C.


  • M12 panel nut
  • 50 mOhm max contact resistance
  • 100 mOhm min. @ 100 VDC insulation resistance
  • Mini USB contacts: copper alloy, gold over nickel in mating area, tin over nickel on solder tails
  • Manufacturer's part 17-250001

Without protection cap (49-5194 or 49-5195)
Type B
Gender Female
Ports 1
Version 2.0

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot