Conec Mini USB Receptacle Kit with Mini-B USB 2.0 Receptacle and Dust Caps

Conec Brand: Conec
This <b>Mini USB Receptacle Kit with Mini-B USB 2.0 Receptacle</b> from <b>Conec</b> is ideal for rear panel mounting up to a wall thickness of 3.2mm, and remains IP67 rated when covered (with dust cap) or fully mated with an appropriate mating connector. Manufactured with black polyester (housing), a 1A current rating (maximum at 25&deg;C) and an operating temperature of -40&deg;C to +85&deg;C. </P>
  • M12 panel nut
  • 50 mOhm max contact resistance
  • 100 mOhm min. @ 100 VDC insulation resistance
  • Mini USB contacts: copper alloy, gold over nickel in mating area, tin over nickel on solder tails
  • Protective cap available
Description Image Product Buy Qty Pricing (Ex VAT) Type Gender Ports Version
Conec 17-250001 P67 mini USB Receptacle Kit with mini-B USB 2.0 Receptacle
Conec 17-250001 P67 mini USB Receptacle Kit with mini-B USB 2.0 Receptacle
Standard range
Order code: 49-5193
MPN: 17-250001

7 in Stock, despatched in 4 days
1+ £10.84
B Female 1 2.0
Conec 17-250010 IP67 mini USB Jack Dust Cap Assembly
Conec 17-250010 IP67 mini USB Jack Dust Cap Assembly
Standard range
Order code: 49-5194
MPN: 17-250010

11 in Stock, despatched in 4 days
1+ £7.01
N/A N/A N/A 2.0
Part code
49-5193Receptacle kit
49-5194Jack dust cap


Trustpilot