Conec Protective Cover D-SUB for 9/15-Pin Plugs or Sockets

Conec Brand: Conec
<P align=left>These <STRONG>Protective Covers D-SUB for Plugs or Sockets </STRONG>from <STRONG>Conec </STRONG>are black plastic caps for all D-Subminiature sizes. Not only do they protect against dust, dirt and debris, but also EMI/RFI and ESD, while manufactured with a -35&deg;C to +85&deg;C temperature range. </P>
  • Compatible with 9 or 15-pin multi-pin connectors
  • TPE, UL94 V-0 material
  • Protects connector mounting area
Description Image Product Buy Qty Pricing (Ex VAT) Type Connection Number of pins Number of Rows Orientation Pitch
Conec 160X10409X Protective Cover D-SUB for 9 Pin Plug Black Plastic
Conec 160X10409X Protective Cover D-SUB for 9 Pin Plug Black Plastic
Standard range
Order code: 49-5674
MPN: 160X10409X

130 in Stock, despatched in 4 days
1+ £0.740
Housing D-sub 9 N/A N/A N/A
Conec 160X10449X Protective Cover D-SUB for 9 Pin Socket Black Plastic
Conec 160X10449X Protective Cover D-SUB for 9 Pin Socket Black Plastic
Standard range
Order code: 49-5676
MPN: 160X10449X

145 in Stock, despatched in 4 days
1+ £0.730
Housing D-sub 9 N/A N/A N/A
Part codeConnectionPins
49-5674Plug9
49-5676Socket9


Trustpilot