Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.730 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Protective Cover D-SUB for 9-Pin Socket from Conec is a black plastic cap for all D-Subminiature sizes. Not only does it protect against dust, dirt and debris, but also EMI/RFI and ESD, while manufactured with a -35°C to +85°C temperature range.
Type | Housing |
---|---|
Connection | D-sub |
Number of pins | 9 |
Number of Rows | N/A |
Orientation | N/A |
Pitch | N/A |
To use this facility please Sign In.
Sign In