Connectix 001-003-005-00 Category 6 UTP Solid Cable Grey

Order Code:

19-5243

Brand: Connectix MPN: 001-003-005-00

Discontinued


The Connectix Category 6 UTP Solid Cable Grey is a an unshielded twisted pair cable designed for use in next generation data communications networks, and will comfortably support all present applications including Gigabit Ethernet.

Category 6 UTP solid cable offers the performance characteristics required by the emerging Category 6 standard. When used in conjunction with Category 6 modules and patch panels the user will get a link performance exceeding Category 6 requirements.


  • Category 6 performance
  • External grade cable available
  • UL Tested
  • Every box individually tested in the UK
  • Supplied metre marked for easy installation
  • Performance exceeding Category 6
  • Supplied in boxes of 305m
Cable Diameter 6.4mm
Colour Grey
Length 305m
No. of Cores 8
Sold by Metre No

Questions


*Question functionality currently disabled


Wednesday, July 31, 2013 Question by: Rapid Customer | Product code: 19-5243
Q. Please can you give me the size and weight of this product or shipping purposes to our client Thanks
A. Hi Jon. Thank you for your question. The size is 13" x 13" x 13" (HxWxD). The weight is 14.94kg.

Reviews


Be the first to submit a review

Trustpilot