Connectix 003-010-050-07C 5.0m Orange Cat6a FTP Moulded Lead

Connectix 003-010-050-07C 5.0m Orange Cat6a FTP Moulded Lead

Order Code:

19-5360

Brand: Connectix MPN: 003-010-050-07C

Discontinued


This Connectix FTP patch lead has been designed to exceed the performance requirements of the Category 6A specification.


  • Supplied in lengths of 5.0m of orange CAT6A UTP
  • Fully shielded for signal protection
  • Shielding prevents contaminant noise from entering the cabling system
Type Cat6 FTP moulded lead
Colour Orange
Length 5m

Reviews


Be the first to submit a review

Trustpilot