Connectix 003-3B5-100-06B 10m Yellow Cat6 Utp Moulded Lead

Order Code:

19-5297

Brand: Connectix MPN: 003-3B5-100-06B

Discontinued


This Connectix Category 6 Lead has been designed to exceed the performance requirements of the TIA/EIA Category 6 patch lead specification.


  • Supplied in lengths of 10.0m of yellow CAT6 UTP
  • Category 6A
  • Uses fully shielded cable
Type Cat6 UTP moulded lead
Colour Yellow
Length 10m

Reviews


Be the first to submit a review

Trustpilot