Connectix Cat6 Utp Rj45 Angled Module

Order Code:

19-5228

Brand: Connectix MPN: 008-001-000-25

Discontinued


Connectix Category 6 Modules offer exceptional performance for high speed LANs including Gigabit Ethernet applications. Optimum transmission has been achieved by incorporating the highest quality components and innovative on-board compensation techniques.


The attractive high gloss finish and easy to use labelling system make them popular with both installers and end users alike. Installation is made easy with a clear, identifiable, colour coded PCB and the use of industry standard IDCs.


Category 6 Modules can be fitted into single or dual gang faceplates and can be combined with quarter blanks and other modules to provide the required configuration.


Category 6 Modules offer extended PowerSum characteristics and exceed the TIA/EIA-568-B specifications. When combined with Category 6 patch panels and UTP cable the link will perform well in excess of the Category 6 specification.
  • Category 6 performance
  • Angled module reduces cable strain
  • Manufactured in the UK
  • Colour coded PCB allows quick and accurate installation
  • Industry standard IDCs
  • Top quality sockets
  • Individually QA tested
  • Mftrs. Part No: Order code 19–5228

Reviews


Be the first to submit a review

Trustpilot