Conrad Mounting Clips Natural Polyamide 8mm Pack Of 25

Order Code:

51-6854

Brand: Conrad

Discontinued


The Conrad 532019 Mounting Clips Natural Polyamide 8mm Pack of 25 are for mounting the attachment of cables and lines with screw mounting.
  • 25 pieces
Type P-clip
Cable Size 8mm
Colour Natural
Fixing Hole Diameter 5mm
Material Polyamide
Mounting Screw

Reviews


Be the first to submit a review

Trustpilot