Conrad YH-125X65 Mini Solar Cells Nominal Voltage 9.0V Nominal Cur 109mA

Order Code:

49-4034

Brand: Conrad MPN: YH-125X65 EAN-13: 4016138498059

Discontinued


This mini solar cell polycrystalline 9.0V 109mA from Conrad is ideally suited for experiments, as well as providing a power supply, independent of the mains for small consumers or for charging batteries.

To reach the desired voltage and current, the module can be switched individually in parallel or in a series, simply via the corresponding soldering pads available on the back side.


  • Ideal for experiments or power supply without mains
  • Length: 65mm
  • Width: 125mm
  • Nominal current: 109mA
  • Nominal voltage: 9.0V
  • Manufacturer's part YH-12X65
Type Solar cell
Output Current 109mA
Output Voltage 9V

Questions


*Question functionality currently disabled


Wednesday, December 5, 2018 Question by: Rapid Customer | Product code: 49-4034
Q. Where do the wires go?
A. Hi Karl, thank you for your question. There are positive and negative marked plain Copper solder lands on the underside of the panel, no wires are supplied.

Reviews


Be the first to submit a review

Trustpilot