Contrinex 620 200 486

Standard range
Order Code:

50-0004

Brand: Contrinex MPN: 620 200 486 EAN-13: 2050000034350
Qty Unit Price (Ex VAT)
1+ £62.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

This M18 diameter reflex photoelectric sensor features long switching distances of up to 2m and a switching frequency of up to 1000Hz. Features an integrated head that provides lateral light emission. Terminated by an S12 type connector.
  • Visible red light
  • Scratch-resistant glass window easy to clean
  • 2x LEDs built-in
  • Short-circuit protection
  • Voltage reversal protection
  • Induction protection

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot