Christmas Opening Hours and Delivery Dates here

Reflex Photoelectric Proximity Switches

Contrinex Brand: Contrinex

These M18 diameter reflex photoelectric sensors feature long switching distances of up to 2m and a switching frequency of up to 1000Hz. Available with or without an integrated head that provides lateral light emission and with a choice of termination types, with a 2m cable or an S12 type connector.

  • Visible red light
  • Scratch-resistant glass window easy to clean
  • 2x LEDs built-in
  • Short-circuit protection
  • Voltage reversal protection
  • Induction protection
Description Image Product Buy Pricing (Ex VAT)
Contrinex 620 200 414
Contrinex 620 200 414
Extended range
Order code: 50-0000
MPN: 620 200 414

14 available to back orderBack-order availability date - 14/01/2026
1+ £57.21
Price per unit Ex VAT
Contrinex 620 200 416
Contrinex 620 200 416
Extended range
Order code: 50-0001
MPN: 620 200 416

25 available to back orderBack-order availability date - 14/01/2026
1+ £54.08
Price per unit Ex VAT
Contrinex 620 200 486
Contrinex 620 200 486
Extended range
Order code: 50-0004
MPN: 620 200 486

11 available to back orderBack-order availability date - 14/01/2026
1+ £62.34
Price per unit Ex VAT
Order code50-000050-000150-000350-0004
Connection2m PVC CableM12 connector, 4-pin2m PVC cableM12 connector, 4-pin
Light exit angleAxialAxialAngledAngled
Dimensions Ø x L (mm)M18 x 50M18 x 63.5M18 x 61.5M18 x 75

Operating voltage10 to 36V DC
OutputPNP dark-ON
Switching distance2000 mm
Hysteresis≤10%/sn
Switching frequency1000Hz max.
Modulation frequency15kHz
EmitterRed 660nm
Switching time≤0.5ms
Ambient light max. halogen5000 lux
Ambient light max. solar10,000 lux
Ambient temperature–25°C to +55 °C
Protection typeIP67


Trustpilot