Christmas Opening Hours and Delivery Dates here

Cotek AK 650-12 600W Enclosed Power Supply 12VDC 50A

Order Code:

59-1953

Brand: Cotek MPN: AK 650-12 EAN-13: 4016138623062
Qty Unit Price (Ex VAT)
1+ £317.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

This 12V enclosed power supply from Cotek measures just 41mm in height, yet offers 600W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload and over voltage protection, the AK650 power supply has been designed with a number of first-rate features, including the very long life (MTBF), current sharing in parallel mode, LED indicators and remote On-Off (sense function). Complete with a manufacturer's 1-year warranty.


  • Power: 600W
  • High operation temperature up to 60°C
  • International use due to wide-range input
  • Universal input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 12V DC
  • Output current: 50A
  • Programmable output voltage (30% to 100%)
  • Programmable output current (40% to 105%)
  • Screw terminals
  • Weight: 1.75kg
  • 127 x 249 x 41mm (W x L x H)
  • Manufacturer's part AK 650-12

Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
Output Voltage 12V DC
Output Current 0A
Power Rating 600W
Number of Outputs 1
Dimensions (L x W x H) 249 x 127 x 41mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -25 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot