Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cotek AK 650-24 648W Enclosed Power Supply 24VDC 27A

Order Code:  

59-1954

 
Brand: Cotek MPN: AK 650-24 EAN-13: 4016138623086 PCB Symbol, Footprint or 3D Model

Discontinued


This 24V enclosed power supply from Cotek measures just 41mm in height, yet offers 648W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload and over voltage protection, the AK650 power supply has been designed with a number of first-rate features, including the very long life (MTBF), current sharing in parallel mode, LED indicators and remote On-Off (sense function). Complete with a manufacturer's 1-year warranty.


  • Power: 648W
  • High operation temperature up to 60°C
  • International use due to wide-range input
  • Universal input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 24V DC
  • Output current: 27A
  • Programmable output voltage (30% to 100%)
  • Programmable output current (40% to 105%)
  • Screw terminals
  • Weight: 1.75kg
  • 127 x 249 x 41mm (W x L x H)
  • Manufacturer's part AK 650-24

Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
Dimensions (L x W x H) 249 x 127 x 41mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 27A
Output Current Min. 0A
Output Voltage Max. 24V DC
Output Voltage Min. N/A
Power Rating 648W
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -25 to +60°C

Reviews


Be the first to submit a review

Trustpilot