Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cotek UP-350-48 300W Open Frame Power Supply 48VDC 6.25A

Order Code:  

59-1969

 
Brand: Cotek MPN: UP-350-48 EAN-13: 4016138623437 PCB Symbol, Footprint or 3D Model

Discontinued


This 48V open frame power supply from Cotek has a compact U-profile (38mm) and high power density, offering an impressive 300W. Manufactured to a high standard with excellent efficiency and reliability, while equipped with short circuit, overload, over voltage and over temperature protection. Additional first-rate features include the 105°C long-life electrolytic capacitors, power OK signal, free air convection for 300W and high operation temperature up to 65°C. Complete with 3-years warranty.


  • Power: 300W
  • Universal AC input active PFC
  • Vibration-proof up to 2G
  • Active PFC
  • High-temperature components
  • Output can be teleswitched
  • Withstand 2G vibration test
  • Input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 48V DC
  • Output current: 6.25A
  • Screw terminals
  • Weight: 1.06kg
  • 102 x 231 x 38mm (W x L x H)
  • No of outputs: 3
  • Manufacturer part UP-350-48

Interference suppression: EN55022 Class B, EN61204-3, EN61000-6-3.

Reviews


Be the first to submit a review

Trustpilot