Crescent Nicholson® 04896N Half-Round Bastard Cut File 200mm (8in)

Extended range
Order Code:

95-3323

Brand: Crescent Nicholson MPN: 04896N EAN-13: 0037103218551
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Cross section allows use on convex and concave surfaces. Tapered very slightly towards point both in width and thickness.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size. 200mm (8in)
Cut half round bastard
Flat Side: Double Cut
Half-Round: Double Cut.
Tanged


Type File

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot