This
Crouzet Millenium 3 CB12 R logic controller has custom controls that have additional features such as adaptive control, burner control systems, light measurement, direct connection of NTC resistors to the integrated analogue inputs, arbitrary curves and ramps 'y = f (x)' (enter the transfer function in EXCEL). These functions will enable many additional applications in engineering, building technology, heating and cooling, greenhouses and water treatment are just some examples. The logic controller is supplied without a display and is rated at 24V DC.
- Modular versions designed for application-specific functions
- No display or parameter-setting buttons to avoid tampering by unauthorised users
- Display: No
- No. of analogue inputs: 4
- No. of digital inputs: 8
- No. of inputs (max.): 4
- No. of relay outputs (max.): 4
- Operating voltage (num.): 24 Vdc
- SPS component: SPS controller
- Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
- Operating voltage: 24V DC
- Type (manufacturer type): Millenium 3 Custom CB12 R
- Manufacturer part No.: 889774021
Type |
Controller (PLC) |
Display |
No |
No. of Analogue Inputs |
4 |
No. of Analogue Outputs |
0 |
No. of Digital Inputs |
8 |
No. of Digital Outputs |
4 |
Operating Voltage |
24V DCV |