Crouzet 88974143 Millenium 3 XD10 R 230VAC SMART Expandable Logic Controller

Extended range
Order Code:

49-6975

Brand: Crouzet MPN: 88974143 EAN-13: 3593150039879
Qty Unit Price (Ex VAT)
1+ £209.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This Crouzet Millenium 3 SMART Expandable Logic Controller is from the Custom Expandable Range. The XD10 'Modular' version has been designed for Custom application specific functions and 'application specific' extensions (XA03, XA04W) for expandable range and open to 'standard' extensions (XN,XR,XE,XA). This module has an LCD display with 4 lines of 18 characters with a configurable backlighting that can turn OFF the display and parameter setting buttons to avoid tampering by unauthorised users.
  • Modular versions designed for application-specific functions and 'application specific' extensions (XA03, XA04W)
  • Open to 'standard' extensions (XN,XR,XE,XA)
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Display: Yes
  • No. of digital inputs: 6
  • No. of inputs (max.): 4
  • No. of relay outputs (max.): 4
  • Protection type: IP40(Front)
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
  • Operating voltage: 230V AC
  • Type (manufacturer type): XD10 R 230VAC SMART
  • Manufacturer part No.: 88974143
Type Controller (PLC)
Display Yes
No. of Analogue Inputs 0
No. of Analogue Outputs 0
No. of Digital Inputs 6
No. of Digital Outputs 4
Operating Voltage 230V ACV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot