Christmas Opening Hours and Delivery Dates here

Crouzet GNB4D1C SSR 4A 600V AC 1pc

Order Code:

02-4077

Brand: Crouzet MPN: GNB4D1C EAN-13: 2050007687757
Qty Unit Price (Ex VAT)
1+ £22.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Crouzet's GNB4D1C is a solid state relay designed for switching loads up to 4 A with a maximum switching voltage of 600 V AC. This semiconductor switch features zero crossing technology, ensuring efficient and reliable performance in electrical circuits. Typically used in industrial control systems, these SSRs are ideal for managing high voltage applications safely and effectively.
Type SSR
Input Voltage 10V DC
Switching Current 600V AC
Length 43.20mm
Width 10.20mm
Height 25.40mm
Control voltage (min.) 4V DC
Current load (max.) 4A
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot