Christmas Opening Hours and Delivery Dates here

Crouzet GNR30DCZH SSR 30A 660V AC Zero-Cross for Heating & Lighting

Order Code:

02-4086

Brand: Crouzet MPN: GNR30DCZH EAN-13: 3593150049113
Qty Unit Price (Ex VAT)
1+ £72.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The Crouzet GNR30DCZH is a solid state relay capable of switching a maximum of 660 V AC and rated for 30 A. This zero crossing semiconductor switch is ideal for controlling high-power loads in industrial automation applications. It is well-suited for precise and reliable switching in environments requiring reduced electromagnetic interference.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 127mm
Width 29mm
Height 101mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 30A
Switching type Zero crossing
Switching voltage (min.) 48V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot