Cuprinol 5211844 Total Deck Restore & Oil Wood Clear 2.5 litre

Standard range
Order Code:

95-3533

Brand: Cuprinol MPN: 5211844 EAN-13: 5010212584972
Qty Unit Price (Ex VAT)
1+ £57.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 29/12/2024

Cuprinol Total Deck offers a natural finish that protects decking all year round. Its unique double action formulation restores and protects grey and weathered wood.

Cuprinol Total Deck is easily applied with a garden broom, which can be washed after use and re-used. This innovative new decking solution not only pre treats decking but gives a protective finish.

Colour: Clear.
Drying time: 2-6 hours.
Coverage: 22m² per 2.5 litres (1 application).
Coverage can vary depending on application method and the condition and nature of the surface.

Size: 2.5 litre.


Type Decking oil

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot