Custard Pi 7 Ready Built Hardware Hackers Interface for the Raspberry Pi B

Order Code:

73-4815

Brand: Custard Pi MPN: Custard Pi 7 Ready Built

Discontinued


The Custard Pi Hardware Hackers card Interface is a card designed to provide a host of features for the Raspberry Pi. Among the features are:

2x Relay output
4x Open collector outputs
2x Built-in switches
8x General purposes digital I/O
4x Analogue inputs
1x Analogue output
1x 16-pin LCD interface

Additionally there are LED indication and screw terminal connections on most ports as well as a prototyping area with pads for a 14-pin SMD IC. Two 26-way ribbon cable assemblies are supplied, one to connect between the Custard Pi to the Raspberry Pi and one to daisy-chain a second Custard Pi Hardware Hackers Interface.
  • Suitable for Raspberry Pi version B only
  • Flexible power supply
  • Board can be powered from Raspberry Pi
  • LED Indication of 3.3V, 5V and 5V Pi supplies
  • Fused 5V and 3.3V available on screw terminals

Trustpilot