Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Crydom CX240D5 Solid State Relay 5A 3-15VDC

Order Code:  

50-8356

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: CX240D5 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.35
5+ £16.16
10+ £15.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
124 available to back OrderBack-order availability date - 03/08/2024

This solid state relay provides a high breaking and high surge capacity. Features an optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I / O modules.


  • Switching voltage 12 to 280V AC
  • Control voltage 3 to 15 V DC
  • SIP SSR
  • 5A Load current
Contact Configuration SPST-NO
Height 25.4mm
Input Current 15mA
Input Voltage 3 to 15VDC
Length 43.1mm
Mounting Type PCB
Output Type SCR
Switching Current 5A
Switching Voltage 12 to 280VAC
Width 7.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review