Christmas Opening Hours and Delivery Dates here

D-Line EVFIX10B/KIT EV Fixing Pack 10-17mm Black. Box of 100 & 1 x 5mm SDS Bit

Order Code:

65-4292

Brand: D-Line MPN: EVFIX10B/KIT EAN-13: 5056335603282
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 5 due on 13/01/2026

The D-Line EVFIX10B/KIT EV fixing pack is used for securing electric vehicle (EV) charging cables between 10-17mm diameters.

Each pack contains 1x SDS Drill Bit, 100x fire-rated screws for masonry, concrete & brickwork; with no wall-plug required.

The 100x black Clips are produced from fire-rated & pliable steel, which can adjust to different cable diameters by a tight wrap & lock mechanism that gives installations a perfect finish.


  • Adjustable for 10-17mm cable diameters
  • Fast installation wrap & lock saddle
  • Fire rated
  • Tight fitment
  • Stylish design
  • No visible screw
  • Secure screw-fix
  • No wall plug required


Material Steel
Colour Black
Fire Rated Screw & Clip
Fixing Hole Diameter 5mm
Mounting Screw
Pack Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot