Christmas Opening Hours and Delivery Dates here

WCED WMRC40BSP 4 Way Type A 40A B Curve RCBO EV Unit + Surge Protection

Order Code:

13-9561

Brand: WCED MPN: WMRC40BSP EAN-13: 5060706833727
Qty Unit Price (Ex VAT)
1+ £45.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayAdditional quantity lead time 3 days

A 4-Way, Metal, Type A, 40A, B Curve, 30mA RCBO EV Protection Unit + Surge Protection

The WCED WMRC40BSP is an EV Consumer unit which provides earth leakage and overload protection for most electric vehicle installations.
The Dual switch action indicates the type of fault detection. This unit comes fitted with a Surge Protection Device (SPD).

A-Type High Immunity
6-40A Current
30mA AC Earth Leakage

This WCED EV consumer unit is designed for surface mounting on a wall. Housed in a mini metal enclosure fitted with a protective door. It comes complete with Din rail and earth terminal bar.




Product DescriptionWCED WMRC40BSP 4-Way Metal Type A 40A B Curve RCBO EV Unit + Surge Protection
Supplier CodeWMRC40BSP
Product TypeEV RCBO + SPD Connection Unit
Incoming Supply Rating40A
MCB IncludedYes - RCBO
RCBO/RCCB IncludedType A 40A RCBO
Surge Protection Included2-pole 20kA/40kA Type 2
ColourWhite
Weight1.1kg
Dimensions (H x W x D)175 x 110 x 91mm
Voltage Rating230V
MaterialMetal
IP RatingIP40
Number of ways4



Type RCBO
Current Rating 40A
Incoming Supply 230V
IP Rating IP40 (Indoor)
Protection Included Type A RCBO + SPD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot