Site: Industry
Currency: GBP    
WCED WMRC40CSP 4 Way Type A 40A C Curve RCBO EV Unit + Surge Protection

WCED WMRC40CSP 4 Way Type A 40A C Curve RCBO EV Unit + Surge Protection

WCED
Standard range
Order Code:

13-9562

Brand: WCED MPN: WMRC40CSP EAN-13: 5060706833703
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit Ex VAT
441 in stock, despatched same dayAdditional quantity lead time 3 days

A 4-Way, Metal, Type A, 40A, C Curve, 30mA RCBO EV Protection Unit + Surge Protection

The WCED WMRC40CSP is an EV Consumer unit which provides earth leakage and overload protection for most electric vehicle installations.
The Dual switch action indicates the type of fault detection. This unit comes fitted with a Surge Protection Device (SPD).

A-Type High Immunity
6-40A Current
30mA AC Earth Leakage

This WCED EV consumer unit is designed for surface mounting on a wall. Housed in a mini metal enclosure fitted with a protective door. It comes complete with Din rail and earth terminal bar.



Product DescriptionWCED WMRC40CSP 4-Way Metal Type A 40A C Curve RCBO EV Unit + Surge Protection
Supplier CodeWMRC40CSP
Product TypeEV RCBO + SPD Unit
Incoming Supply Rating40A
MCB IncludedYes - RCBO
RCBO/RCCB IncludedType A 40A RCBO
Surge Protection Included2-pole 20kA/40kA Type 2
ColourWhite
Weight1.1kg
Dimensions (H x W x D)175 x 110 x 91mm
Voltage Rating230V
MaterialMetal
IP RatingIP40
Number of ways4
Type RCBO
Current Rating 40A
Incoming Supply 230V
IP rating IP40 (Indoor)
Protection Included Type A RCBO + SPD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C