Site: Industry
Currency: GBP    
WCED WEVCU32BSP EV connection unit with surge protection 32A

WCED WEVCU32BSP EV connection unit with surge protection 32A

WCED
Standard range
Order Code:

13-9569

Brand: WCED MPN: WEVCU32BSP EAN-13: 5060706835035
Qty Unit Price (Ex VAT)
1+ £34.51
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

The WCED WEVCU32BSP is EV Connection Unit providing protection and isolation of EV sockets with built in RCBO protection.
The unit comes fitted with a 100A double Main Breaker switch, a 32A MCB for overload protection, and a Surge Protection Device (SPD).

This WCED EV Connection Unit is designed for surface mounting on a wall. Housed in a 5-way mini metal enclosure fitted with a protective door.



Product DescriptionWCED WEVCU32BSP EV Connection Unit with Surge Protection 32A
Supplier CodeWEVCU32BSP
Product TypeEV Connection Unit+ SPD
Incoming Supply Rating100A
MCB IncludedYes - 100A Main Switch and 32A MCB
RCBO/RCCB IncludedNo
Surge Protection Included2-pole 20kA/40kA Type 2
ColourWhite
Weight1.7kg
Dimensions (H x W x D)180 x 132 x 92mm
Voltage Rating230V
MaterialMetal
IP RatingIP40
Number of ways5


Type MCB
Incoming Supply 230V
IP rating IP40 (Indoor)
Maximum Current Rating 100A
Protection Included Main Switch Isolator + MCB + SPD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C