Daler-Rowney 136900001 Designers' Gouache Paint 12 x15ml Introduction Set

Standard range
Order Code:

07-0228

Brand: Daler-Rowney MPN: D136900001 EAN-13: 5011385136012
Qty ART1024 * Unit Price (Ex VAT)
1+ £23.86   £21.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 3 due on 03/01/2025

Daler-Rowney Professional Designers' Gouache is a brilliant opaque artists' quality body colour, developed for professional designers working on illustrations for graphic reproduction. Designers' Gouache is also a gouache paint widely used in fine art painting, both on its own and with transparent watercolours.


  • Set of 12x 15ml tubes
  • Colours: spectrum yellow, brilliant red, cadmium red hue, mars red, ultramarine, coeruleum hue, viridian hue, yellow ochre, burnt sienna, Van Dyke brown, lamp black, permanent white
  • High quality pigment
  • Excellent covering power and intermixable (11 colours offering 4*)
  • Fine flowing texture
  • Great tinting strength
  • Resistant to smudge and eraser
  • Made in England
Type Gouache
Colour(s) Assorted
Pack Size 12x 15ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot