Daler Rowney Black Kandahar Ink 1L

Standard range
Order Code:

07-0290

Brand: Daler-Rowney MPN: D144100028 EAN-13: 5011385907933
  • Country of Origin: Italy
  • Free UK shipping available
Qty ART1024 * Unit Price (Ex VAT)
1+ £34.39   £30.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

Daler-Rowney Kandahar Black Indian Ink is a brilliant lightfast ink that flows easily from pen, brush and airbrush. It is a drawing ink ideal for illustration work and in mixed media technique. It does not discolour easily when exposed to light.

Daler-Rowney Kandahar Black Indian Ink produces a brilliant, rich black colour. The ink is lightfast, so will not fade, but unlike other drawing inks is not waterproof when dry.

The most suitable surfaces for use are paper, card and board.

Daler-Rowney is particularly proud to continue the long heritage of manufacturing Kandahar Black Indian Inks in the United Kingdom.


  • Rich black
  • Brilliant lightfast colour
  • Excellent flow
  • Ideal for illustration work and in mixed media technique, e.g. watercolour
  • Made in England
  • Supplied in a 1 litre bottle
Type Drawing ink
Colour(s) Black (India)
Pack Size 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot