Daler-Rowney FW Artists Acrylic Ink 29.5ml

<p>The <b>Daler-Rowney FW Acrylic Inks</b> are acrylic-based, pigmented, water-resistant artists' inks with a high degree of lightfastness and intermixability. FW Acrylic Ink can be used straight out of the dropper, or diluted to achieve the most subtle of tones.</p> <p>The inks come in bottles of 29.5ml, with a dispensing lid and the inks can be applied using traditional brushes, as well as airbrushes, technical pens, and paint markers - making them ideal for producing technical illustrations and finely worked drawings. All the colours have a three-star rating for permanence, so are good for permanent display. As well as using the colours in their raw state, the colours can be diluted to create subtle washes to which you can then add further layers.</p> <p>The expressive fluidity of acrylic inks is suitable for use by fine artists, illustrators, graphic designers, calligraphers, decorative artists and hobbyists.</p>
  • Wide range of colours
  • 29.5ml Bottles with dispensing lid
  • Water-resistant ink
  • Pigment-based acrylic inks
  • High degree of lightfastness
  • Fully intermixable colours
  • Successive layers of colour can be laid over
  • Made in England
Description Image Product Buy Qty Pricing (Ex VAT) Colour(s) Type Pack Size
Daler-Rowney FW Artists Acrylic Ink 29.5ml Lemon Yellow
Daler-Rowney FW Artists Acrylic Ink 29.5ml Lemon Yellow
Standard range
Order code: 07-0010
MPN: D160029651

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Lemon Yellow Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Process Yellow
Daler-Rowney FW Artists Acrylic Ink 29.5ml Process Yellow
Standard range
Order code: 07-0011
MPN: D160029675

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Process Yellow Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Scarlet
Daler-Rowney FW Artists Acrylic Ink 29.5ml Scarlet
Standard range
Order code: 07-0012
MPN: D160029567

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Scarlet Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Flame Red
Daler-Rowney FW Artists Acrylic Ink 29.5ml Flame Red
Standard range
Order code: 07-0013
MPN: D160029517

1 in stock, despatched same dayAdditional 3 due on 14/03/2025
1+ £4.22
Flame Red Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Crimson
Daler-Rowney FW Artists Acrylic Ink 29.5ml Crimson
Standard range
Order code: 07-0014
MPN: D160029513

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Crimson Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Process Magenta
Daler-Rowney FW Artists Acrylic Ink 29.5ml Process Magenta
Standard range
Order code: 07-0015
MPN: D160029412

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Process Magenta Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Velvet Violet
Daler-Rowney FW Artists Acrylic Ink 29.5ml Velvet Violet
Standard range
Order code: 07-0016
MPN: D160029454

5 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Velvet Violet Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Purple Lake
Daler-Rowney FW Artists Acrylic Ink 29.5ml Purple Lake
Standard range
Order code: 07-0017
MPN: D160029437

1 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Purple Lake Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Indigo
Daler-Rowney FW Artists Acrylic Ink 29.5ml Indigo
Standard range
Order code: 07-0018
MPN: D160029127

3 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £4.22
Indigo Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Process Cyan
Daler-Rowney FW Artists Acrylic Ink 29.5ml Process Cyan
Standard range
Order code: 07-0019
MPN: D160029120

4 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Process Cyan Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Turquoise
Daler-Rowney FW Artists Acrylic Ink 29.5ml Turquoise
Standard range
Order code: 07-0020
MPN: D160029145

2 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Turquoise Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Sap Green
Daler-Rowney FW Artists Acrylic Ink 29.5ml Sap Green
Standard range
Order code: 07-0021
MPN: D160029375

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Sap Green Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Olive Green
Daler-Rowney FW Artists Acrylic Ink 29.5ml Olive Green
Standard range
Order code: 07-0022
MPN: D160029363

4 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £4.22
Olive Green Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Raw Sienna
Daler-Rowney FW Artists Acrylic Ink 29.5ml Raw Sienna
Standard range
Order code: 07-0023
MPN: D160029667

1 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Raw Sienna Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Burnt Umber
Daler-Rowney FW Artists Acrylic Ink 29.5ml Burnt Umber
Standard range
Order code: 07-0024
MPN: D160029223

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Burnt Umber Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Sepia
Daler-Rowney FW Artists Acrylic Ink 29.5ml Sepia
Standard range
Order code: 07-0025
MPN: D160029251

2 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Sepia Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Cool Grey
Daler-Rowney FW Artists Acrylic Ink 29.5ml Cool Grey
Standard range
Order code: 07-0026
MPN: D160029053

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Cool Grey Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Black (India)
Daler-Rowney FW Artists Acrylic Ink 29.5ml Black (India)
Standard range
Order code: 07-0027
MPN: D160029028

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Black (India) Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml White
Daler-Rowney FW Artists Acrylic Ink 29.5ml White
Standard range
Order code: 07-0028
MPN: D160029011

1 in stock, despatched same dayAdditional 6 due on 14/03/2025
1+ £4.22
White Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Silver (Imit)
Daler-Rowney FW Artists Acrylic Ink 29.5ml Silver (Imit)
Standard range
Order code: 07-0029
MPN: D160029702

3 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Silver Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Gold (Imit)
Daler-Rowney FW Artists Acrylic Ink 29.5ml Gold (Imit)
Standard range
Order code: 07-0030
MPN: D160029701

8 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Gold Acrylic ink 29.5ml
Daler-Rowney FW Artists Acrylic Ink 29.5ml Paynes Grey
Daler-Rowney FW Artists Acrylic Ink 29.5ml Paynes Grey
Standard range
Order code: 07-0031
MPN: D160029065

4 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £4.22
Paynes Grey Acrylic ink 29.5ml
Order codeColourLightfastnessTransparencyOrder codeColourLightfastnessTransparency
(1 to 3 ★)(1 to 3 ★)
07-0010Lemon Yellow★★★Transparent07-0021Sap Green★★★Semi-opaque
07-0011Process Yellow★★★Transparent07-0022Olive Green★★★Semi-opaque
07-0012Scarlet★★★Transparent07-0023Raw Sienna★★★Semi-opaque
07-0013Flame Red★★★Transparent07-0024Burnt Umber★★★Semi-opaque
07-0014Crimson★★★Transparent07-0025Sepia★★★Semi-opaque
07-0015Process Magenta★★★Transparent07-0026Cool Grey★★★Opaque
07-0016Velvet Violet★★★Transparent07-0027Black (India)★★★Opaque
07-0017Purple Lake★★★Transparent07-0028White★★★Opaque
07-0018Indigo★★★Opaque07-0029Silver (Imit)★★★Opaque
07-0019Process Cyan★★★Opaque07-0030Gold (Imit)★★★Opaque
07-0020Turquoise★★★Transparent07-0031Payne's Grey★★★Opaque


Trustpilot