Daler-Rowney FW Artists Acrylic Ink 29.5ml Flame Red

Standard range
Order Code:

07-0013

Brand: Daler-Rowney MPN: D160029517 EAN-13: 0000050761708
  • Quickly find another product in this range by Colour(s):

Qty Was Unit Price (Ex VAT)
1+ £4.31   £4.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

This Daler-Rowney FW Acrylic Ink is an acrylic-based, pigmented, water-resistant artists' ink with a high degree of lightfastness and intermixability. FW Acrylic Ink can be used straight out of the dropper, or diluted to achieve the most subtle of tones.

The ink comes in a bottle of 29.5ml, with a dispensing lid and the ink can be applied using a traditional brush, as well as an airbrush, technical pen, and paint marker - making it ideal for producing technical illustrations and finely worked drawings. As well as using the colour in its raw state, it can be diluted to create subtle washes to which you can then add further layers.

The expressive fluidity of acrylic inks is suitable for use by fine artists, illustrators, graphic designers, calligraphers, decorative artists and hobbyists.


  • Colour Flame Red
  • Three-star rating for permanence
  • Transparent colour
  • 29.5ml Bottles with dispensing lid
  • Water-resistant ink
  • Pigment-based acrylic inks
  • Fully intermixable colours
  • Successive layers of colour can be laid over
  • Made in England
Type Acrylic ink
Colour(s) Flame Red
Pack Size 29.5ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot