Daler Rowney FW Pearlescent Effect Set 6 x 29.5ml

Extended range
Order Code:

06-9453

Brand: Daler-Rowney MPN: D603200007 EAN-13: 5011386029917
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/01/2025

This Daler Rowney set contains six FW Pearlescent Inks - water-based acrylic colours which prodice a shimmering pearl effect. This breakthrough in colour technology offers almost limitless creative potential in areas not normally associated with inks and includes applications to wood and leather (and to a limited degree, glass and ceramics) as well as to paper and board.

Pigments are large in particle size so will not go through fine line nozzles for airbrushes, nor will they be suitable for technical pens or fountain pens, so the best means of applying these colours is by using a dipper pen, ruling pen or brush.

Dale Rowney FW Pearlescent Inks are water-soluble when wet, but dry to a water-resistant film on most surfaces. They are permanent and translucent, but work best if put down freely rather than applying successive layers of colours.


  • Set contains 6 x 29.5ml bottles
  • All colours are lightfast
  • All colours are intermixable
  • Manufacturer's part 603 200 006
Type Pearlescent effect
Colour(s) Assorted
Pack Size 6x29.5ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 24, 2015 Question by: Rapid Customer | Product code: 06-9453
Q. Which colours are contained in this pack please
A. Hi Wendy, thank you for your question. The colours are as follows: black, moon violet, waterfall green, galactic blue, white pearl and platinum pink.

Reviews


Be the first to submit a review

Trustpilot