Daler Rowney Mount Board A1 White/Off White (Pack of 20)

Standard range
Order Code:

06-6156

Brand: Daler-Rowney MPN: D302201162 EAN-13: 5011386031019
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 2 due on 28/02/2025

The Daler-Rowney Mountboard A1 White/Off White (Pack of 20) is a high quality mounting board, with one side white and the other high-white.


  • Ideal for educational applications
  • 1400 micron thickness
  • A1 size
  • Supplied in packs of 20
Type Mounting board
Colour White
Size A1

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, November 7, 2018 Question by: Rapid Customer | Product code: 06-6156
Q. Would you tell me how thick is Daler Rowney Mount Board A1 White? Thanks
A. Hi Radka, thanks for your question. This card is 1.4mm thick.

Reviews


Be the first to submit a review

Trustpilot