Easter opening times here
Rapid Iridescent Film 914mm x 3.8m

Rapid Iridescent Film 914mm x 3.8m

Rapid
Standard range
Order Code:

06-0128

Brand: Rapid MPN: D73180 EAN-13: 5052865573187
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.15   £6.09
Price per unit Ex VAT
23 in stock, despatched same dayAdditional quantity lead time 14 days

Iridescent film proves a very effective finish to displays and sculptures.


  • 914mm x 3.8m
Type Iridescent film
Colour Clear
Size 3800 x 914mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, November 4, 2018 | Question by: Rapid Customer | Product code: 06-0128
Q. Hi, wondering if this is translucent? And whether it's lightweight? Kind regards
A. Hi Anja, thank you for your question. This is translucent with a light shade and is very lightweight and thin.
Monday, January 22, 2018 | Question by: Rapid Customer | Product code: 06-0128
Q. Hi Do you know what type of plastic the RVFM Iridescent Film (06-0128) is made from or have a Materials Safety Data Sheet for it? Kind regards John
A. Hi John, thank you for your question. Unfortunately we are on this occasion unable to supply the requested information.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C