Daler Rowney System 3 Acrylic Paint 59ml Cadmium Red Deep (Hue)

Extended range
Order Code:

07-0153

Brand: Daler-Rowney MPN: D129059504 EAN-13: 5011386105789
Qty Unit Price (Ex VAT)
3+ £4.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 03/03/2025

Buy Daler-Rowney System 3 acrylic paint Cadmium Red Deep (Hue) (59ml) - a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Supplied in a tube with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water.
  • High quality pigments, superior pigment loading allowing to be thinned with water.
  • Excellent lightfastness and permanence (36 colours offering 4*).
  • Smooth acrylic resin binder for a creamy, medium body viscosity.
  • High versatility: multi-surfaces, indoor and outdoor, ideal for mixed media
  • Excellent adhesion.
  • Made in England.
  • Supplied in 59ml tube

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour(s) Cadmium Red
Pack Size 59ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot