Christmas Opening Hours and Delivery Dates here
DB25-16 Diotec 3 Phase Bridge Rectifier 1600V

Image Representative of Range

DB25-16 Diotec 3 Phase Bridge Rectifier 1600V

Order Code:

50-3138

Brand: Diotec MPN: DB25-16 EAN-13: 2050001283801
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/01/2026

This 3Φ bridge rectifier diode is a 25A handling device that has a VRRM value of 1600V. The device is housed in an epoxy case that features an aluminium base that increases thermal dissipation.
  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.5 x 28.5 x 10mm
  • UL 94V-0 Classified

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot