DC Components DL4148 100V Mini-Melf Signal Diode Reel 2500

Extended range
Order Code:

47-2388

Brand: DC Components MPN: DL4148
Qty Was Unit Price (Ex VAT)
1+ £8.66   £8.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

The DL4148 is a surface mounting, hermetically sealed version of the 1N4148 that features low power loss, low leakage, and low forward voltage with high efficiency, high current capability, and high speed switching.


  • Silicon epitaxial planar diode
  • Glass sealed mini melf package
  • Colour band denotes cathode
  • Supplied on reels of 2500
Type DL4148
Average Forward Current (If) 200mA
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) -65 to +200°C
Package/Case Mini MELF
Peak Forward Surge Current (Ifsm) 2A
Power Dissipation (Pd) 500mW
Repetitive Peak Reverse Voltage (Vrrm) 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot