Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £0.045 |
100+ | £0.0211 |
1000+ | £0.0085 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DL4148 is a surface mounting, hermetically sealed version of the 1N4148 that features low power loss, low leakage, and low forward voltage with high efficiency, high current capability, and high speed switching.
Type | DL4148 |
---|---|
Average Forward Current (If) | 200mA |
Forward Voltage (Vf) | 1V |
Junction Operating Temperature (Tj) | -65 to +200°C |
Package/Case | Mini MELF |
Peak Forward Surge Current (Ifsm) | 2A |
Power Dissipation (Pd) | 500mW |
Repetitive Peak Reverse Voltage (Vrrm) | 100V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In