DC Components M1 Power Diode 1A 50V SMB

Standard range
Order Code:

47-2400

Brand: DC Components MPN: M1
Qty Unit Price (Ex VAT)
10+ £0.160
100+ £0.094
500+ £0.080
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
8,240 in stock, despatched same dayAdditional quantity lead time 6 months

Surface mount high reliability glass passivated 1A rectifier diodes from DC Components.


  • Repetitive peak reverse voltage 50V
  • DO-214AA case
  • Equivalent to the 1N4000 series
  • Supplied on 12mm tape
Average Rectified Output Current 1A
Case DO-214AA
Device M1
Forward Voltage 1.1V
Peak Reverse Voltage 50V
Thermal Resistance 30°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot