Christmas Opening Hours and Delivery Dates here

Deep Robotics Lite3L JY Quadruped Robotic Dog (LiDAR)

Order Code:

35-9001

Brand: Deep Robotics MPN: Lite3L
Qty Unit Price (Ex VAT)
1+ £13000.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/02/2026

The Deep Robotics Lite3L JY Robotic Dog is an advanced bionic quadruped. This robot boasts superior driving power, cutting-edge precision-focused algorithms, enhanced environmental interaction features, and a multitude of expansion modules.

With an industry-level control system, these bots host a deeply optimised version of the kernel operating program, providing a high level of computing power. The algorithm used in the software of these robots assists in achieving boosted manoeuvrability, allowing the robot to overcome obstacles, climb stairs, and even perform some acrobatic tricks.

As the most advanced iteration of the Lite 3 robot, the Lite3L is fitted with a Light Detection and Ranging (LiDAR) module, enabling it to autonomously interact with and navigate its environment. The LiDAR's accurate ability to determine ranges by targeting a surface with a laser and measuring the time for the reflected light to return to the receiver is carefully utilised by the robot to deliver accuracy and exploration independence using techniques such as Three Dimensional Simultaneous Localisation and Map Construction (3D Slam). This technique enables autonomous devices to map out unfamiliar environments whilst keeping track of their location within the environment.


  • High-torque joint drive modules with reversed transmission efficiency
  • Runtime of 1.5 - 2h or 2.7km on one battery
  • Maximum speed of 2.2m/s
  • Slope and Stair climbing ability of 40° or 15cm
  • A 30cm high jump and 40cm long jump capability
  • Supplied with front, back, and side flip programs
  • Friendly interactions with twist dance, hand waves, and moonwalk.
  • Self-righting automation
  • Light Detection and Ranging module
  • Three Dimensional Simultaneous Localisation and Map Construction
  • Autonomous navigation, obstacle avoidance, and circumnavigation
  • Object and human identification, tracking, and following
  • High-resolution FPV video stream
  • Built-in status lights within robots 'eyes'
  • Modular-based design with attachments available
  • RTK, 5G, and SDK/API support


Type Lite3 Lidar
Autonomy 3D SLAM, Forward detour, Front & rear obstacle avoidance, Identify and following
Battery 28.8V / 4.4Ah
Communication Interface USB Type C, USB3.0, Ethernet, HDMI
Control Mode Remote Control and Autonomy
Height 503mm
Length 610mm
Max Speed 2.2m/s
Operating Temperature -10 to 40°C
Payload (Continuous) 5kg
Payload (Maximum) 12.5kg
Running Time 1.5 - 2h or 2700
Width 370mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot