Christmas Opening Hours and Delivery Dates here

Deep Robotics Lite3P JY Quadruped Robotic Dog (Pro)

Order Code:

35-9002

Brand: Deep Robotics MPN: Lite3P
Qty Unit Price (Ex VAT)
1+ £7800.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/02/2026

The Deep Robotics Lite3P JY Robotic Dog is an advanced bionic quadruped. This robot boasts superior driving power, cutting-edge precision-focused algorithms, enhanced environmental interaction features, and a multitude of expansion modules.

With an industry-level control system, these bots host a deeply optimised version of the kernel operating program, providing a high level of computing power. The algorithm used in the software of these robots assists in achieving boosted manoeuvrability, allowing the robot to overcome and avoid obstacles, and perform some acrobatic tricks.

The Lite3P Pro utilises a depth camera to determine the distance between itself and a target, allowing for front and rear obstacle avoidance, detours, and object recognition. This allows the robot to identify, track, and follow objects or humans within its range.


  • High-torque joint drive modules with reversed transmission efficiency
  • Runtime of 1.5 - 2h or 3.4km on one battery
  • Maximum speed of 2.2m/s
  • Slope climbing ability of 40°
  • A 30cm high jump and 40cm long jump capability
  • Supplied with front, back, and side flip programs
  • Friendly interactions with twist dance, hand waves, and moonwalk.
  • Self-righting automation
  • Depth Camera and two ultrasonic radars
  • Obstacle avoidance, and circumnavigation
  • Object and human identification, and following
  • High-resolution FPV video stream
  • Built-in status lights within robots 'eyes'
  • Modular-based design with attachments available
  • RTK, 5G, and SDK/API support


Type Lite3 Pro
Autonomy Forward detour, Front & rear obstacle avoidance, Identify and following
Battery 28.8V / 4.4Ah
Communication Interface USB Type C, USB3.0, Ethernet, HDMI
Control Mode Remote Control Only
Height 445mm
Length 610mm
Max Speed 2.2m/s
Operating Temperature -10 to 40°C
Payload (Continuous) 6.5kg
Payload (Maximum) 14kg
Running Time 1.5 - 2h or 3400
Width 370mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot