Christmas Opening Hours and Delivery Dates here
DEGSON DBE-1-01P-11-00A(H) Label Holder Grey 1pc Keep Track Easily

Image Representative of Range

DEGSON DBE-1-01P-11-00A(H) Label Holder Grey 1pc Keep Track Easily

Order Code:

02-4304

Brand: Degson MPN: DBE-1-01P-11-00A(H) EAN-13: 2050006374580
Qty Unit Price (Ex VAT)
10+ £0.562
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 12/01/2026

The DEGSON DBE-1-01P-11-00A(H) label holder in grey is designed for use with serial and switchboard terminals, ensuring continuity in connections. Manufactured by DEGSON, this label holder facilitates easy identification of terminal components. It is typically utilised in electrical panels and switchboards to maintain organised and clearly labelled circuitry.
Type Label holder
Width 15.6mm
Dim (L x W x H) 44 x 15.6 x 45.3 mm
Factory colour Grey
Height 45.3mm
Length 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot